NCP18XW223J03RB, Thermistors - NTC 0603 22

PartNumber: NCP18XW223J03RB
Ном. номер: 8092924807
Производитель: Murata Manufacturing
NCP18XW223J03RB, Thermistors - NTC 0603 22
Доступно на заказ 40 шт. Отгрузка со склада в Москве 6 недель.
25 × = 250
Количество товаров должно быть кратно 10 шт.

Описание

NCP Series NTC Thermistors, Size 0402.0603 and 0805 NCP Series NTC Thermistors, Size 0201, 0402, 0603 and 0805
NCP range of size 0201, 0402, 0603 and 0805 NTC thermistors with excellent long term aging stability and high accuracy in resistance and B-Constant value, sizes 0805, 0603 and 0402 have the same B-constant in the same resistance. These NCP series NTC thermistors have excellent solderability and are suitable for reflow soldering. Typical applications for these NTC thermistors include temperature compensation for for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.

Excellent long term aging stability
High accuracy in resistance and B value
Suitable for reflow soldering
Applications include temperature compensation of LCDs, sensing for rechargable batteries, car audio equipment, etc
Dimensions 0402 (1.0 x 0.5 x 0.5mm), 0603 (1.6 x 0.8 x 0.8mm), 0805 (2.0 x 1.25 x 0.85mm)

UL1434

Термисторы – поверхностного монтажа с NTC

Пассивные компоненты / Резисторы переменные / Термисторы /
Murata 22kΩ 100mW 0603 NTC Thermistor, 1.6 x 0.8 x 0.8mm

Технические параметры

применение
Compensation, Sensing
глубина
0.8mm
размеры
1.6 x 0.8 x 0.8mm
высота
0.8mm
длина
1.6mm
максимальная рабочая температура
+125°C
Maximum Power Rating
100mW
Minimum Operating Temperature
-40°C
Package/Case
0603
Resistance @ 25 °C
22kΩ
последовательный
NCP
допуск
±5%
Temperature Coefficient Type
NTC

Дополнительная информация

NTC Thermistors Data Sheet