NCP360SNG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
267 шт. со склада г.Москва, срок 8-9 дней
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
88 руб.
от 100 шт. —
75 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Номенклатурный номер: 8003041216
Бренд: Нет торговой марки
Описание
Электроэлемент
OVERVOLTAGE PROTECTION CONTROLLER, TSOP5; Battery Type:-; Battery Protection:-; No. of Batteries:-; Shutdown Current:-; Battery IC Case Style:-; No. of Pins:5Pins; Supply Voltage Min:1.2V; Supply Voltage Max:20V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); IC Function:Overvoltage Protection Controller; IC Package Type:TSOP
Технические параметры
Battery Backup Switching | No Backup |
Brand | ON Semiconductor |
Factory Pack Quantity | 3000 |
Height | 1 mm |
Length | 3 mm |
Manual Reset | No Manual Reset |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Package / Case | TSOP-5 |
Packaging | Reel |
Product Category | Supervisory Circuits |
RoHS | Details |
Series | NCP360 |
Supply Voltage - Max | 20 V |
Supply Voltage - Min | 1.2 V |
Threshold Voltage | 1.2 V to 20 V |
Type | Voltage Supervisory |
Watchdog Timers | No Watchdog |
Width | 1.5 mm |
Automotive | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Open Drain |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSOP |
Watchdog Timer | No |
Maximum Operating Supply Voltage | 20 V |
Maximum Reset Threshold Voltage | 3.15 V, 5.9V |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Reset Threshold Voltage | 2.85V |
Mounting Type | Surface Mount |
Package Type | TSOP |
Voltage Supervisor Type | Overvoltage Protection |
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | USB |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 24 uA |
Operating Supply Voltage: | 20 V |
Package / Case: | TSOP-5 |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Series: | NCP360 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 1.2 V |
Type: | Protection Controller |
Вес, г | 0.018 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.