NCS20072DTBR2G, Операционный усилитель, 3 МГц, 2 Усилителя, 2.4 В/мкс, 2.7В до 36В, TSSOP, 8 вывод(-ов)

PartNumber: NCS20072DTBR2G
Ном. номер: 8056779691
Производитель: ON Semiconductor
NCS20072DTBR2G, Операционный усилитель ...
Доступно на заказ 2438 шт. Отгрузка со склада в Москве 6 недель.
87 × = 87
от 10 шт. — 68 руб.
от 100 шт. — 48 руб.

Описание

The NCS20072DTBR2G is a dual operational amplifier with rail to rail output in 8 pin TSSOP package. The rail to rail operation enables the user to make optimal use of entire supply voltage range while taking advantage of 3MHz bandwidth. The device can operate on supply voltages as low as 2.7V over temperature range of -40°C to 125°C. At 2.7V supply, the high bandwidth provides a slew rate of 2.8µV/s while only consuming 405µA of quiescent current per channel. The wide supply range allows NCS20072DTBR2G to run on supply voltages as high as 36V making it ideal for a broad range of applications. Since this is a CMOS device, high input impedance and low bias currents make it ideal for interfacing to a wide variety of signal sensors.

• Low current consumption and functional over wide temperature range
• Operating voltage range from 2.7V to 36V (single supply) and ±1.35V to ±18V (split supply)
• Low input bias current of 5pA at VS = 2.7V and input offset current of 2pA at VS = 2.7V
• Input offset voltage of 1.3mV at VS = 2.7V
• Common mode rejection ratio (CMRR) of 110dB (VCM = VSS + 0.2 V to VDD - 1.35V) at VS = 2.7V
• Open loop voltage gain of 118dB at VS = 2.7V
• Output current capability of 70mA (op-amp sinking current) & 50mA (sourcing current) at VS = 2.7V
• Phase margin of 50° (CL = 25pF) and gain margin of 14dB (CL = 25pF) at VS = 2.7V
• Settling time of 0.6µs (settling time to 0.1%) at VS = 2.7V
• Power supply rejection ratio (PSRR) of 135dB (no load) at VS = 2.7V

Полупроводники - Микросхемы\Усилители и Компараторы\Операционные Усилители - ОУ
Код: 2507647

Технические параметры

Полоса Пропускания
3МГц
Количество Усилителей
2 Усилителя
Скорость Нарастания
2.4В/мкс
Диапазон Напряжения Питания
2.7В до 36В
Стиль Корпуса Усилителя
TSSOP
Количество Выводов
8вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Разрезная Лента

Дополнительная информация

Datasheet NCS20072DTBR2G