NCV391SN2T1G, Аналоговый компаратор, Низкое Напряжение, 1 Компаратор, 400 нс, 2В до 36В, TSOP, 5 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Мин. кол-во для заказа 15 шт.
Кратность заказа 5 шт.
от 100 шт. —
115 руб.
Добавить в корзину 15 шт.
на сумму 2 850 руб.
Описание
Current Sense Amplifiers
onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.
onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.
Технические параметры
Brand: | onsemi |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 400 nA |
Input Type: | CMOS, TTL |
Ios - Input Offset Current: | 5 nA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 500 uA |
Output Current per Channel: | 16 mA |
Output Type: | Open Collector |
Package / Case: | TSOP-5 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 850 ns |
Qualification: | AEC-Q100 |
Response Time: | 850 ns |
Series: | TS391 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 9 mV |
Вес, г | 3.4 |
Техническая документация
Datasheet
pdf, 129 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем