NDS-03-V, Switch DIP 3 pos raised a

PartNumber: NDS-03-V
Ном. номер: 8056069254
Производитель: APEM Components
NDS-03-V, Switch DIP 3 pos raised a
Доступно на заказ 20 шт. Отгрузка со склада в Москве 4-5 недель.
130 × = 650
Количество товаров должно быть кратно 5 шт.


Apem DIP Switch – NDS Series
The NDS series are SPST through-hole switches with a raised actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation

Корпус DIL, щитовой

Переключатели / DIP & SIP Switches / DIP & SIP Switches /
3 Way Through Hole DIP Switch SPST, Raised Actuator

Технические параметры

Contact Current Rating
25 mA
Package Style
Actuator Type
Contact Configuration
Contact Material
Phosphor Bronze
Maximum Operating Temperature
Minimum Operating Temperature
Mounting Type
Through Hole
Number of Positions
Operating Temperature Range
-40 → +85°C
Voltage Rating
24V dc
Dielectric Strength
500V dc

Дополнительная информация

NDS Series 2015