NDT3055L, MOSFET N-Channel 60V 4A S

PartNumber: NDT3055L
Ном. номер: 8033313638
Производитель: Fairchild Semiconductor
NDT3055L, MOSFET N-Channel 60V 4A S
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 4-5 недель.
92 × = 460
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 47 руб.

Описание

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, Fairchild Semiconductor
Fairchild offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
Fairchild MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Полупроводники / Дискретные компоненты / МОП-транзисторы (MOSFETs) /
Fairchild NDT3055L N-channel MOSFET Transistor, 4 A, 60 V, 4-pin SOT-223

Технические параметры

разрешение
Power MOSFET
Channel Mode
Enhancement
Channel Type
N
конфигурация
Single
Dimensions
6.5 x 3.56 x 1.6mm
Maximum Continuous Drain Current
4 A
Maximum Drain Source Resistance
0.1 Ω
Maximum Drain Source Voltage
60 V
Maximum Gate Source Voltage
±20 V
Maximum Operating Temperature
+150 °C
Максимальная рассеиваемая мощность
3 W
Minimum Operating Temperature
-65 °C
Number of Elements per Chip
1
Package Type
SOT-223
Pin Count
4
Typical Gate Charge @ Vgs
13 nC@ 10 V
Typical Input Capacitance @ Vds
345 pF@ 25 V
Typical Turn-Off Delay Time
20 ns
Typical Turn-On Delay Time
5 ns
Width
3.56mm
Minimum Gate Threshold Voltage
1V
высота
1.6mm
длина
6.5mm
тип монтажа
Surface Mount

Дополнительная информация

Trans MOSFET N-CH 60V 4A 4-Pin SOT-223