NE555PWR, PRECISION TIMER, DUAL, 100KHZ, TSSOP-8

PartNumber: NE555PWR
Ном. номер: 8031847315
Производитель: Texas Instruments
NE555PWR, PRECISION TIMER, DUAL, 100KHZ, TSSOP-8
Доступно на заказ 5590 шт. Отгрузка со склада в Москве 6 недель.
33 × = 33
от 10 шт. — 13 руб.
от 100 шт. — 11 руб.

Описание

The NE555PWR is a Precision Timer capable of producing accurate time delays or oscillation. In the time-delay or mono-stable mode of operation, the timed interval is controlled by a single external resistor and capacitor network. In the a-stable mode of operation, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control-voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. The reset (RESET) input can override all other inputs and can be used to initiate a new timing cycle. When RESET goes low, the flip-flop is reset and the output goes low.

• Timing from microseconds to hours
• Astable or monostable operation
• Adjustable duty cycle
• TTL-compatible output can sink or source up to 200mA
• Compliant to MIL-PRF-38535
• Green product and no Sb/Br

Полупроводники - Микросхемы\Таймеры, Генераторы и Управление Частотой\Таймеры, Осцилляторы и Импульсные Генераторы
Код: 2492310

Технические параметры

Частота
100кГц
Минимальное Напряжение Питания
4.5В
Максимальное Напряжение Питания
16В
Корпус Цифровой ИС
TSSOP
Количество Выводов
8вывод(-ов)
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный