Neutrik NE8FDV-Y110 панельный разъем RJ45 вертикальная установка под зажим провода IDC-110
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 7-8 дней
1 850 руб.
Добавить в корзину 1 шт.
на сумму 1 850 руб.
Альтернативные предложения1
Описание
Разъемы телефонные и сетевые (LAN)
CONNECTOR, MODULAR JACK, CAT-5E, 8CONT; Connector Type:RJ45; Connector Mounting:Panel Mount; Gender:Receptacle; Product Range:etherCON D Series; No. of Contacts:8 Contact; Contact Plating:Gold Plated Contacts; Contact Material:Bronze; SVHC:No SVHC (27-Jun-2018); Connector Orientation:Vertical; Contact Termination:IDC / IDT; Contact Termination Type:IDC / IDT; LAN Category:Cat5e; LEDs:Without LED; Light Pipes:Without Light Pipe; Magnetics:Without Magnetics; Modular Connector Type:RJ45 Jack; No. of Contacts:8Contacts; No. of Ports:1Ports; No. of Positions / Loaded Contacts (per Port):8P8C; Port Configuration:1 x 1 Port; Shielding:Unshielded
Технические параметры
Application: | 10/100/1000 Base-T |
Brand: | Neutrik |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Bronze |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Jack(Female) |
Locking Mechanism: | Latch-Lock |
Manufacturer: | Neutrik |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Vertical |
Mounting Style: | Flange Mount |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Performance Category: | Cat 5e |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | D |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | IDC |
Tradename: | etherCON |
Type: | XLR |
USOC Codes: | RJ45 |
Voltage Rating: | 50 V |
Body Orientation | Straight |
Category Number | Cat 5e |
Contact Material | Bronze |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 10(mohm) |
Current Rating (Max) | 1.5/Contact(A) |
Family | NE |
Gender | F |
Housing Material | Zinc Die Cast |
Mounting Style | Cable |
Number of Contacts | 8(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 8 |
Operating Temp Range | -30C to 80C |
Positions Loaded | 8 |
Product Length (mm) | 26(mm) |
Termination Method | IDT |
Type | RJ-45 |
Voltage Rating Max | 50V |
Вес, г | 20 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.