NEOTOUCH 25-101 065, Powder-free neoprene disp

PartNumber: NEOTOUCH 25-101 065
Ном. номер: 8003888019
Производитель: MG Rubber
NEOTOUCH 25-101 065, Powder-free neoprene disp
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
2 480 × = 2 480
Цена указана за упаковку из 100
от 7 уп. — 2 010 руб.
от 15 уп. — 1 816.67 руб.

Описание

NeoTouch Powder Free Neoprene Disposable Gloves
NeoTouch is a disposable glove made from Neoprene which is ideal for industrial usage. Recommended for use in Pharmaceutical and Chemical industries, laboratory work and analysis. Colour: green.

Latex free offering the wearer protection from Type 1 allergies
Powder free, so limits the risk of dermatitis for the wearer
Excellent resistance to acids, bases and alcohol
Polyurethane inner coating making this glove easy to put on
Offers a higher puncture resistance than a latex glove
Textured fingertips give a secure grip whether used in wet or dry conditions
Beaded cuff gives a secure hold
The most comfortable single use glove available today

EN374

Ansell Chemical

Технические параметры

атистатический
No
цвет
Green
Powdered
Powder-Free
размер
7 - S
Number of Gloves
100
Food Safe
No
Accepted Quality Level AQL
1.5
European Safety Standard
EN374-3
Glove Material
Neoprene
Glove Type
Chemical Resistant

Дополнительная информация

Datasheet NEOTOUCH 25-101 065
Guide to Buying Reusable and Disposable Gloves NEOTOUCH 25-101 065