NLDFT-E-GN-L-S120-M40A, High Power Connector, Серия POWERLOCK, Гнездо, 1 кВАС, 400 А, Монтаж на Кабель, Винт
см. техническую документацию
Описание
The POWERLOCK series ITT VEAM PowerLock Connector is plastic bodied single pole connectors for use in high power, low voltage applications. With current ratings of either 400 or 660A, the connectors are keyed to prevent connections with the wrong line and colour coded to meet various international 3 phase electrical standards. Unmated, the connectors are rated IP2X for protection against finger touching of live electrical parts and when mated are sealed to IP67. Body styles include those for panel mounting or for fitting to a wide range of copper cables up to 300mm². A selection of accessories and network connection devices are available to enhance the range.
• Colour coded and keyed to ensure correct coupling
• Sealed to IP67 when mated
• IP2X finger protected contacts for safer handling
Технические параметры
Серия | Серия POWERLOCK | |
Способ монтажа | на кабель | |
Номинальное Напряжение | 1кВАС | |
Тип Оконцовки Контакта | Винт | |
Тип Электрического Разъема | Гнездо(Посмотреть сопутствующие разъемы) | |
Ток | 400А | |
Body Orientation | Straight | |
Colour | Green | |
Current Rating | 400A | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -30 | |
Mounting Type | Cable Mount | |
Plug/Socket | Socket | |
Series | Veam Powerlock | |
Voltage Rating | 1 kV | |
Вес, г | 450 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.