NLF1074/R/0030/RS, Red light duty nylon tube

PartNumber: NLF1074/R/0030/RS
Ном. номер: 8060425599
Производитель: Copely Developments
NLF1074/R/0030/RS, Red light duty nylon tube
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
8 500 × = 8 500
или
купить в 1 клик
Цена указана за упаковку из 30

Описание

Light Duty Nylon Tube

Suitable for a wide range of light duty applications in compressed air, fuel and oil lines, breather pipe and greasing applications
Manufactured to BS5409 Part 1 and ISO7628 Part 1 & 2
30m coils

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Push-in System - Nylon Tube
All coils shown are non anti-static.

Пневматика, гидравлика и элементы силовых передач / Пневматические трубы и воздушные шланги / Пневматические шланги и рукава /
Red 30m Nylon Air Hose, -40 → +80°C, Application Various

Технические параметры

применение
Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems
цвет
Red
длина
30m
материал
Nylon
максимальное рабочее давление
17 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-40°C
Manufacturer Series
NLF
Hose Inside Diameter
7.5mm
Hose Outside Diameter
10mm

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet