NLS-3-GY-S120-M40A, Powerlock,line source,400

PartNumber: NLS-3-GY-S120-M40A
Ном. номер: 8113501493
Производитель: ITT Cannon
NLS-3-GY-S120-M40A, Powerlock,line source,400
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 550 × = 6 550
или
купить в 1 клик

Описание

Line Source Connectors 400A
ITT VEAM PowerLock line source connectors are field installable power distribution connectors which serve a broad industry base including generator distribution connectors at carnivals, outdoor concerts, sporting events and many other heavy industry applications that require a robust and hard wearing power connector. ITT VEAM PowerLock Line source connectors are single pole cable mounted connectors that plug directly into a line drain or panel drain connector of the same colour coding as part of the power supply daisy chain.

Supplied with male contact
Rigid IP2X finger proof nose
A slot for the secondary locking pin and a cable gland
Contacts secured in housing with a nylon cotter pin

Never attempt to uncouple a connector when under load. 400 and 600 amp connectors are interconnectable, which is not advisable in a power network, caution must be applied when building a network to ensure the power handling capabilities of connectors are not exceeded.

IP67, UL94-V0, IP2X

Силовые блокировки Veam Veam Powerlock
The Veam Powerlock connector series for field installable power distribution systems which offers the ultimate in safety and reliability under the most severe operating systems., Typical applications include three phase motors, generators, load banks, lighting distribution panels and in-house supplies.

Технические параметры

номинальный ток
400A
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-30°C
тип монтажа
Cable Mount
последовательный
Veam Powerlock
номинальное напряжение
1000 V ac
Body Orientation
Straight
Plug/Socket
Plug

Дополнительная информация

PowerlockTermination Guide NLS-3-GY-S120-M40A
Veam Powerlock Connectors NLS-3-GY-S120-M40A