NLS-3-GY-S120-M40A, LINE SOURCE, LINE 3, GREY, 400A

PartNumber: NLS-3-GY-S120-M40A
Ном. номер: 8018086128
Производитель: ITT Cannon
NLS-3-GY-S120-M40A, LINE SOURCE, LINE 3 ...
Доступно на заказ 12 шт. Отгрузка со склада в Москве 7 недель.
6 390 × = 6 390
или
купить в 1 клик
от 3 шт. — 5 990 руб.
от 5 шт. — 5 580 руб.

Описание

The POWERLOCK series ITT VEAM PowerLock Connector is plastic bodied single pole connectors for use in high power, low voltage applications. With current ratings of either 400 or 660A, the connectors are keyed to prevent connections with the wrong line and colour coded to meet various international 3 phase electrical standards. Unmated, the connectors are rated IP2X for protection against finger touching of live electrical parts and when mated are sealed to IP67. Body styles include those for panel mounting or for fitting to a wide range of copper cables up to 300mm². A selection of accessories and network connection devices are available to enhance the range.

• Colour coded and keyed to ensure correct coupling
• Sealed to IP67 when mated
• IP2X finger protected contacts for safer handling

Разъемы\Разъемы Питания\Разъемы Питания
Код: 2211261

Технические параметры

Линия Продукции
Серия POWERLOCK
Тип Электрического Разъема
Штекер
Номинальное Напряжение
1кВАС
Ток
400А
Монтаж Разъема
Монтаж на Кабель
Тип Оконцовки Контакта
Винт

Дополнительная информация

Datasheet NLS-3-GY-S120-M40A