NLUSB2-204B, 4 Port USB Hub

PartNumber: NLUSB2-204B
Ном. номер: 8121002534
Производитель: Cables Direct
NLUSB2-204B, 4 Port USB Hub
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 520 × = 1 520

Описание

USB 2.0 4 Port Bus Powered Hub
The NEWLink USB 2.0 External Bus Powered Hub is ideal for connecting low powered USB Devices, they are primarily designed for use with Laptop computers, but can be used with desktop machines. They are compatible with USB 1.1 and 2.0 Speeds.

Full compliance with USB 1.1 & USB 2.0 specifications.
Supports Low Speed (1.5 Mbps) Full Speed (12 Mbps) and High Speed (480Mbps) Data transfer rates.
Connects up to 127 USB Devices.
Over current detection and protection.
Bus powered from USB port, no power adaptor needed.
Suitable for mobile PC Environment.
No Driver needed for Windows ME, 2000 & XP. Or Mac OS 10.1 or later.
Driver Supplied for Windows 98SE.
Easy Plug and Play installation.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

USB 2.0 Хабы_ Интерфейсные адаптеры USB 2.0 Hubs

Технические параметры

глубина
110mm
размеры
180 x 110 x 25mm
высота
25mm
число портов
4
ширина
180mm
External Power Supply
No
USB Standard
USB 2.0

Дополнительная информация

Datasheet NLUSB2-204B