NMF0515/Y/0030/RS, Yellow standard nylon tub

PartNumber: NMF0515/Y/0030/RS
Ном. номер: 8084440402
Производитель: Copely Developments
NMF0515/Y/0030/RS, Yellow standard nylon tub
Доступно на заказ 1 уп. Отгрузка со склада в Москве 7 недель.
3 690 × = 3 690
Цена указана за упаковку из 30

Описание

Standard Nylon Tube

Suitable for most pneumatic requirements in or out of the control cabinet. Available in 6 colours
Suitable for use with pneumatic fittings
Manufactured to BS 5409 (part 1) 1976- IS07628/1
Maximum working pressure =>21 bar
Burst pressure =>63 bar
Operating temperature range -40 to 80°C
30m coils

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Stock 4835557 - Bend Radius 35mm

Push-in System - Nylon Tube
All coils shown are non anti-static.

Пневматика, гидравлика и элементы силовых передач / Пневматические трубы и воздушные шланги / Пневматические шланги и рукава /
Yellow 30m Nylon Air Hose, -40 → +80°C, Application Various

Технические параметры

применение
Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems
цвет
Yellow
длина
30m
материал
Nylon
максимальное рабочее давление
24 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-40°C
Manufacturer Series
NMF
Hose Inside Diameter
3.3mm
Hose Outside Diameter
5mm

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet