NPDFT-2-BK-L-T4, Powerlock,panel drain,400

PartNumber: NPDFT-2-BK-L-T4
Ном. номер: 8007179572
Производитель: ITT Cannon
NPDFT-2-BK-L-T4, Powerlock,panel drain,400
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
4 360 × = 4 360

Описание

Panel Drain Connectors 400A
ITT VEAM PowerLock panel drain connectors are field installable power distribution connectors which serve a broad industry base including generator distribution connectors at carnivals, outdoor concerts, sporting events and many other heavy industry applications that require a robust and hard wearing power connector.ITT VEAM PowerLock panel drain connectors are single pole connectors that accept line source connectors of the same colour coding as part of the power supply daisy chain.

Supplied with female contact.
Rigid IP2Xspring loaded finger proof nose
O Ring to guarantee IP67 when mated

Never attempt to uncouple a connector when under load. 400 and 600 amp connectors are interconnectable, which is not advisable in a power network, caution must be applied when building a network to ensure the power handling capabilities of connectors are not exceeded.

IP67, UL94-V0, IP2X

Силовые блокировки Veam Veam Powerlock
The Veam Powerlock connector series for field installable power distribution systems which offers the ultimate in safety and reliability under the most severe operating systems., Typical applications include three phase motors, generators, load banks, lighting distribution panels and in-house supplies.

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Veam Powerlock Series, Panel Mount Straight Industrial Power Socket Rated At 400A,1000 V ac

Технические параметры

номинальный ток
400A
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-30°C
тип монтажа
Panel Mount
последовательный
Veam Powerlock
номинальное напряжение
1000 V ac
Body Orientation
Straight
Plug/Socket
Socket

Дополнительная информация

Veam Powerlock Connectors
PowerlockTermination Guide