NPF-120-24, LED Driver IP67 24V 5A 12

PartNumber: NPF-120-24
Ном. номер: 8077173704
Производитель: Mean Well Enterprises
NPF-120-24, LED Driver IP67 24V 5A 12
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 910 × = 9 910
или
купить в 1 клик
от 5 шт. — 9 170 руб.
от 10 шт. — 8 536 руб.

Описание

Mean Well 120W Constant Voltage LED Drivers - NPF-120 Series
The Mean Well NPF-120 Series is a range of 120W LED Drivers with a high efficiency of up to 95% and a low no load power consumption below 0.15W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the NPF-120 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The NPF-120 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the NPF-120 Led drivers ideal for flexible installation of various types of lighting systems.

Universal AC input 90 to 305Vac
Built in active PFC function
High efficiency of up to 95%
Short circuit, over current, over voltage and over temperature protection
Cooling by free air convection
Fully isolated plastic case
Fully encapsulated IP67 rated
Class II power unit, no FG pin
Operating temperature -40°C to +70°C
Suitable for dry, damp, wet locations
No load power consumption below 0.15W

SELV, cUL, UL, ENEC, CB, CE

UL8750, CSA C22.2 No.250.13-12, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1

Mean Well LED Drivers / Power Supplies - IP Rated

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well NPF-120-24, Constant Voltage LED Driver 120W 24V 5A

Технические параметры

применение
Architectural Lighting, Indoor LED Lighting, LED Decorative Lighting, Moving Sign, Tunnel Lighting
Maximum Output Power
120W
операция (работа)
Constant Voltage
выходной ток
5A
выходное напряжение
24V
номинальное напряжение
127 → 431 V dc, 90 → 305 V ac
AC or DC Input Voltage
AC, DC
Новинки
только новые товары

Дополнительная информация

NPF-120 Series Data Sheet