NPF-90-20, LED Driver IP67 20V 4.5A

PartNumber: NPF-90-20
Ном. номер: 8042722750
Производитель: Mean Well Enterprises
NPF-90-20, LED Driver IP67 20V 4.5A
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 130 × = 8 130
или
купить в 1 клик
от 5 шт. — 7 410 руб.

Описание

Mean Well 90W Constant Voltage LED Drivers - NPF-90 Series
The Mean Well NPF-90 Series is a range of 90W LED Drivers with a high efficiency of up to 91% and a low no load power consumption below 0.15W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the NPF-90 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The NPF-90 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the NPF-90 Led drivers ideal for flexible installation of various types of lighting systems.

Universal AC input 90 to 305Vac
Built in active PFC function
High efficiency of up to 95%
Short circuit, over current, over voltage and over temperature protection
Cooling by free air convection
Operating temperature -40C to +70C
Fully isolated plastic case
Fully encapsulated IP67 rated
Class II power unit, no FG pin
Suitable for dry, damp, wet locations
No load power consumption below 0.15W

SELV, cUL, UL, ENEC, CB, CE

UL8750, CSA C22.2 No.250.13-12, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1

Mean Well LED Drivers / Power Supplies - IP Rated

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well NPF-90-20, Constant Voltage LED Driver 90W 20V 4.5A

Технические параметры

применение
Indoor LED Lighting, LED Architecture Lighting, LED Decorative Lighting, Moving Sign, Tunnel Lighting
Maximum Output Power
90W
операция (работа)
Constant Voltage
выходной ток
4.5A
выходное напряжение
20V
номинальное напряжение
127 → 431 V dc, 90 → 305 V ac
AC or DC Input Voltage
AC, DC

Дополнительная информация

NPF-90 Series Data Sheet NPF-90-20
NPF-90 Series Data Sheet