NPF-90D-36, Dimmable LED Driver IP67

PartNumber: NPF-90D-36
Ном. номер: 8121011988
Производитель: Mean Well Enterprises
NPF-90D-36, Dimmable LED Driver IP67
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 890 × = 7 890
или
купить в 1 клик

Описание

Mean Well 90W Dimmable Constant Voltage LED Drivers - NPF-90-D Series
The Mean Well NPF-90-D Series is a range of 90W dimmable LED Drivers with a high efficiency of up to 91% and a low no load power consumption below 0.15W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the NPF-90-D is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The NPF-90D features a built-in 3 in 1 dimming function 01 to 10Vdc, PWM signal or resistance. These Mean Well LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the NPF-90-D Led drivers ideal for flexible installation of various types of lighting systems.

Universal AC input 90 to 305Vac
Built in active PFC function
High efficiency of up to 91%
Short circuit, over current, over voltage and over temperature protection
Cooling by free air convection
Operating temperature -40°C to +70°C
Fully isolated plastic case
Fully encapsulated IP67 rated
Class II power unit, no FG pin
Built-in 3 in 1 dimming function
Suitable for dry, damp, wet locations
No load power consumption below 0.15W

SELV, cUL, UL, ENEC, CB, CE

UL8750, CSA C22.2 No.250.13-12, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1

Mean Well LED Drivers / Power Supplies - IP Rated

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Mean Well NPF-90D-36, Constant Voltage Dimmable LED Driver 90W 36V 2.5A

Технические параметры

применение
Indoor LED Lighting, LED Architecture Lighting, LED Decorative Lighting, Moving Sign, Tunnel Lighting
Maximum Output Power
90W
операция (работа)
Constant Voltage
выходной ток
2.5A
выходное напряжение
36V
номинальное напряжение
127 → 431 V dc, 90 → 305 V ac
AC or DC Input Voltage
AC, DC
Dimming Operation
PWM, Resistance

Дополнительная информация

NPF-90D Series Data Sheet