NPS42-M, Power Supply,Switch Mode

PartNumber: NPS42-M
Ном. номер: 8006495570
Производитель: Emerson Electric
NPS42-M, Power Supply,Switch Mode
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 890 × = 2 890
от 5 шт. — 2 360 руб.
от 10 шт. — 2 078 руб.

Описание

Switch Mode Medical Approved Single Output AC/DC Power Supply - NPS-M Series
Switch mode single output AC/DC embedded power supplies with a low safety ground leakage current and medical and ITE approval. These switch mode AC/DC power supplies have a universal AC input, adjustable output voltage, high efficiency, a built in EMI filter and dual AC fuses. The footprint for these AC/DC power supplies is 2" x 4" with a height of less than 1U. Suitable applications for these embedded AC/DC power supplies include information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.

Worldwide IT equipment (ITE) approval
Class I approved (NPS60-M is UL Class I approved), Class II approved (with Class A EMI)
Universal AC input
Adjustable output voltage
High efficiency
Overload and overvoltage protection
Remote sensing
Built in EMI filter (CISPR 22 Class B)
Less than 300 mW no load power consumption
Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
EMI compliance: FCC Class B conducted; CISPR 22 Class B conducted; EN55022 Class B conducted, VDE0878PT3 Class B conducted
Harmonic Current compliance: EN61000-3-2

Additional Data
RS Stock NumberManufacturer Part NumberMaximum Load with Convection CoolingMaximum Load with 200LFM Forced Air
751-1541 NPS22-M5 A8 A
751-1544 NPS23-M2.1 A3.3 A
751-1548 NPS24-M1.7 A2.7 A
751-1557 NPS25-M1 A1.8 A
751-1550 NPS28-M0.52 A0.84 A
751-1554 NPS42-M8 A11 A
751-1563 NPS43-M3.75 A5 A
751-1566 NPS44-M3 A4 A
751-1560 NPS45-M1.9 A2.5 A
751-1579 NPS48-M0.94 A1.25 A
751-1572 NPS62-M11 A-
751-1576 NPS63-M5 A-
751-1585 NPS65-M2.5 A-


Mating connectors for AC input connectors see stock numbers 173-3076 and 679-4723. For DC Output connectors see stock numbers 173-3105 and 679-4723
Derate output at 2.5% per degree from 50° to 80°C

TUV, UL (except NPS60-M models), CB

TUV: 60950, 60601-1, UL: 60950, 60601-1, CSA: 60950, 60601-1, NEMKO: 60950, 60601-1, CB: Certificate and report, CE: Mark (LVD), CQC: Mark

Switch Mode - Emerson Network Power

Источники питания и трансформаторы / AC-DC источники питания / AC-DC импульсные источники питания встраиваемые /
Artesyn Embedded Technologies 60W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 5V, 11A

Технические параметры

глубина
25.4mm
Эффективность, кпд
87%
входное напряжение
127 → 300 V dc, 90 → 264 V ac
длина
101.6mm
регулирование в линии
±2%
регулирование нагрузки
±2%
максимальная температура
+50°C
минимальная температура
0°C
среднее время наработки на отказ
550000h
число выходов
1
выходной ток
11A
выходное напряжение
5V
тип упаковки
Open Frame
номинальная мощность
60W
пульсации и шум
50mV Pk-Pk
вес
0.118kg
ширина
50.8mm

Дополнительная информация

Switch Mode Medical Approved Single Output ...