NSDW510GS-K1-B-P9-P11, 5mm White 21400-25500 mcd

PartNumber: NSDW510GS-K1-B-P9-P11
Ном. номер: 8072819042
Производитель: NICHIA
NSDW510GS-K1-B-P9-P11, 5mm White 21400-25500 mcd
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 4-5 недель.
110 × = 1 100
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 71 руб.
от 200 шт. — 58.90 руб.

Описание

Nichia 500G, 510G and 520G Series LEDs
The 5x0G family, from Nichia, are white through-hole LEDs.The 500G, 510G and 520G LEDs have a clear 5mm (T-1 3/4) round package. They are designed for applications including; portable light equipment, decorative lighting and signage.

Features of the 5x0G LEDs:
Through-hole mounted
5mm (T-1 3/4) clear package
Warm and cold white options available
Viewing angle 500G: 15°
Viewing angle 510G: 32°

Visible Light LEDs, Nichia
Nichia Corporation are an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Nichia NSDW510GS-K1-B-P9-P11, 510G Series White LED, 750 nm, 5mm (T-1 3/4) Through Hole Package

Технические параметры

размеры
30.6 x 5.3mm
цвет линз
Clear
светопоток
25.5 lm
тип монтажа
Through Hole
число выводов
2
тип упаковки
5mm (T-1 3/4)
последовательный
510G
Number of LEDs
1
Dominant Wavelength
750 nm
Forward Voltage
3.4 V
Lens Shape
Dome
LED Colours
White

Дополнительная информация

NSDW510GS-K1 White LED Data Sheet NSDW510GS-K1-B-P9-P11
NSDW510GS-K1 White LED Data Sheet