NSPB336AS-W-V11-V22, 3mm Oval Blue 1.100-1.200

PartNumber: NSPB336AS-W-V11-V22
Ном. номер: 8006485378
Производитель: NICHIA
NSPB336AS-W-V11-V22, 3mm Oval Blue 1.100-1.200
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 4-5 недель.
94 × = 940
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 64 руб.

Описание

Nichia 336A Series LEDs
The 336A series, from Nichia, are a family of 3mm oval LEDs. They are through-hole mounted with a tinted and diffused oval package. Available in a range of single colour options, the 336A series are suitable for applications such as outdoor commercial and outdoor stadiums and events.

Features of the 336A LEDs:
3mm oval package
Through-hole mounted
Tinted and diffused lens
Dimensions: 3 x 3.9 mm

Visible Light LEDs, Nichia
Nichia Corporation are an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Nichia NSPB336AS-W-V11-V22, 336A Series Blue LED, 650 nm, 3mm (T-1) Through Hole Package

Технические параметры

размеры
3 x 3.9 x 7.4 mm
цвет линз
Clear
Интенсивность свечения
1.2 cd
тип монтажа
Through Hole
число выводов
2
тип упаковки
3mm (T-1)
последовательный
336A
Number of LEDs
1
Viewing Angle
50 °
Dominant Wavelength
650 nm
Forward Voltage
3.45 V
Lens Shape
Oval
LED Colours
Blue

Дополнительная информация

NSPB336AS-W1nb-V11 Blue LED Data Sheet