NSPG520AS, Green LED,5mm,3320-9200mc

PartNumber: NSPG520AS
Ном. номер: 8021646486
Производитель: NICHIA
NSPG520AS, Green LED,5mm,3320-9200mc
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
130 × = 650
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 82 руб.
от 125 шт. — 67.84 руб.

Описание

Nichia 500A, 510A and 520A Series LEDs
The 500A, 510A and 520A LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 5mm (T-1 3/4) package with a clear lens. Available in both colour or cool and warm white options, the 5x0A series are suitable for applications such as portable light, signage and decorative lighting.

Visible Light LEDs, Nichia
Nichia Corporation are an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Nichia NSPG520AS, 520A Series Green LED, 5mm (T-1 3/4) Through Hole Package

Технические параметры

размеры
5mm
цвет линз
Clear
Интенсивность свечения
3.3 → 9.2 cd
тип монтажа
Through Hole
число выводов
2
тип упаковки
5mm (T-1 3/4)
последовательный
520A
Number of LEDs
1
Viewing Angle
45 °
Forward Voltage
3.5 V
Lens Shape
Round
LED Colours
Green

Дополнительная информация

Datasheet