NSPW515DS, White LED,5mm,1160-3220mc

PartNumber: NSPW515DS
Ном. номер: 8011545798
Производитель: NICHIA
NSPW515DS, White LED,5mm,1160-3220mc
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 7 недель.
160 × = 800
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 110 руб.
от 125 шт. — 82.80 руб.

Описание

Nichia 515A, 515B and 515D Series LEDs
The 515A, 515B and 515D series of LEDs, from Nichia, are a family of through hole devices. This range of LEDs are in 5mm round packages with cool white and warm white colour options. They have a clear, diffused lens type. Suitable applications for the 515x LEDs include; portable light equipment, decorative lighting and signage.

Visible Light LEDs, Nichia
Nichia Corporation are an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Nichia NSPW515DS, 515D Series White LED, 5mm (T-1 3/4), Round Lens Through Hole Package

Технические параметры

Интенсивность свечения
2.3 cd
число выводов
2
Number of LEDs
1
Forward Voltage
3.2 V
LED Colours
White
Dimensions
5 x 8.3mm
цвет линз
Clear
Lens Shape
Round
тип монтажа
Through Hole
Package Type
5mm (T-1 3/4)
последовательный
515D
Viewing Angle
65 °

Дополнительная информация

Datasheet