NSYCRN252150, Enclosure, Spacial CRN, 2

PartNumber: NSYCRN252150
Ном. номер: 8009316524
Производитель: Himel
NSYCRN252150, Enclosure, Spacial CRN, 2
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
7 500 × = 7 500
купить в 1 клик
от 5 шт. — 6 430 руб.


IP66 Spacial CRN Enclosures
Metal monobloc construction with sides made from a single folded section. Back piece joined to the sides using a special profile forming a protected sealed area. Both externally and internally painted with textured RAL 7035 light grey epoxy-polyester resin.

4 wall fixing drill holes sealed with plastic plugs to ensure the degree of protection
Direct cable entry
Built in cable entry plate, flush with the back of the enclosure (without foamed in gasket to facilitate machining)
Easy to equip with 4 welded back studs
Monobloc construction with a punched metal door (not welded)
3mm double bar lock as standard
Foamed in polyurethane gasket on the doors
Easily reversible door, fixed with metal hinges allowing the door to open to 120°
Welded earth studs on door and body
IP66 according to IEC 60529
IK10 for plain door according to IEC 62262
Compliance with European enclosure standard 62208
RoHS compliant
DIN mounting frames are available separately

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Wall brackets available seperately.

UL, CUL, NEMA 4 according to NEMA 250

Sheet Steel Wall Boxes

Корпуса, шкафы и приспособления для хранения / Корпуса / Настенные короба /
Spacial CRN IP66 Wall Box with Opaque Door, Steel, Grey, 250 x 200 x 150mm

Технические параметры

Материал корпуса
внешняя высота
250 mm
внешняя ширина
200 mm
оценка показателя производительности
Spacial CRN
Door Type
Chassis Plate
Door Lock Type
Double Bar
External Dimensions
250 x 200 x 150mm
Fixing Kit
Gland Plate
CAD Drawing
3D CAD Model

Дополнительная информация

Selection Guide
Wall-mounting steel enclosures Selection ...