NSYS3D8630P, Enclosure, Spacial 3D, 80

PartNumber: NSYS3D8630P
Ном. номер: 8043973584
Производитель: Sarel
NSYS3D8630P, Enclosure, Spacial 3D, 80
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
38 160 × = 38 160
купить в 1 клик


Spacial S3D Wall Boxes with Chassis Plate

Plain door
Degree of protection IP66
External mechanical impact resistance: IK10
Perforated rails on door, with drilled diameter of 4.2 mm on 25 mm pitch: (enclosures from an External Height of 400 mm have 2 vertical rails and enclosures from External Width of 800 mm have 2 horizontal and vertical rails)
Door easily removable and reversible with double thickness 20mm return fold for excellent rigidity, 120° opening
Enclosure supplied with 3mm double bar lock. The handle supplied has two functions as operating key and as tool for removal of stud protective caps
M6 x 16 earthing screw for equipotential connection between enclosure door and body
Wall mounting direct by 4 holes Ø10
4 shouldered back studs M8 x 25 for mounting of chassis and step slides, leaving 10mm clearance from rear panel
Cable gland plate with grid pattern to facilitate drilling and assure maximum access
Supplied complete with chassis plate
One piece folded and welded body, double plate thickness gutter shaped front profile, flat rear panel
Polyurethane door seal
Textured 100% polyester powder paint finish, colour RAL 7035 light grey


Sheet Steel Wall Boxes

Корпуса, шкафы и приспособления для хранения / Корпуса / Настенные короба /
Spacial S3D IP66 Wall Box with Opaque Door, Steel, Grey, 800 x 600 x 300mm

Технические параметры

Материал корпуса
внешняя высота
800 mm
внешняя ширина
600 mm
оценка показателя производительности
Spacial S3D
Door Type
Chassis Plate
Door Lock Type
Double Bar
External Dimensions
800 x 600 x 300mm
Fixing Kit
Gland Plate
CAD Drawing
3D CAD Model

Дополнительная информация

Spacial S3D Wall mounting enclosures Product ...