NSYSM181040P, Enclosure, floor standing

PartNumber: NSYSM181040P
Ном. номер: 8019659436
Производитель: Sarel
NSYSM181040P, Enclosure, floor standing
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по всей России
136 660 × = 136 660
или
купить в 1 клик

Описание

Spacial SM Monobloc Enclosures
The Spacial SM compact metal enclosure is made up of a compact body, welded rear panel and front part forming a rigid frame with its corners welded.

Four deep supports, 2 at the top and 2 at the bottom, for adjusting the equipment fixing bracket with a pitch of 25 mm
Sheet steel door, painted with epoxy polyester resin in textured RAL7035 grey
Reinforcement frame made up of two perforated uprights with a pitch of 25mm and two door rails (height-adjustable), which can be used for fixing cables
Standard locking system with handle and 5mm double bar insert
Supplied with galvanised mounting plate and 4 support brackets
Cable gland plate in 2 parts
IP55 according to IEC 60529
IK10 according to IEC62262
Certifications: BV, DNV, UL and cUL

Steel Floor Standing Enclosures

Корпуса, шкафы и приспособления для хранения / Корпуса / Напольные корпуса /
Floor Standing Enclosure, Single Door, Steel, Grey, 1800 x 1000 x 400mm IP55 Spacial SM

Технические параметры

Материал корпуса
Steel
цвет
Grey
внешняя глубина
400mm
внешняя высота
1800 mm
внешняя ширина
1000 mm
оценка показателя производительности
IP55
число дверей
1
последовательный
Spacial SM
Door Type
Opaque
Construction Type
Welded
External Dimensions
1800 x 1000 x 400mm
CAD Drawing
3D CAD Model

Дополнительная информация

Compact metal enclosures Data Sheet
NSYSM181040P Spacial SM monobloc enclosure ...