NTA4151PT1G, Trans MOSFET P-CH 20V 0.76A 3-Pin SOT-416 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 руб.
Кратность заказа 3000 шт.
от 9000 шт. —
14 руб.
от 24000 шт. —
13 руб.
Добавить в корзину 3000 шт.
на сумму 48 000 руб.
Описание
Diodes, Transistors and Thyristors\FET Transistors\MOSFETs
Trans MOSFET P-CH 20V 0.76A 3-Pin SOT-416 T/R
Технические параметры
Automotive | No |
Channel Mode | Enhancement |
Channel Type | P |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 0.76 |
Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 0.76 |
Maximum Diode Forward Voltage (V) | 1.1 |
Maximum Drain Source Resistance (mOhm) | 360@4.5V |
Maximum Drain Source Voltage (V) | 20 |
Maximum Gate Source Leakage Current (nA) | 10000 |
Maximum Gate Source Voltage (V) | ±6 |
Maximum Gate Threshold Voltage (V) | 1.2 |
Maximum IDSS (uA) | 0.1 |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 415 |
Maximum Operating Temperature (°C) | 150 |
Maximum Positive Gate Source Voltage (V) | 6 |
Maximum Power Dissipation (mW) | 301 |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 0.301 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 1 |
Minimum Gate Threshold Voltage (V) | 0.45 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Operating Junction Temperature (°C) | -55 to 150 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Product Category | Small Signal |
Standard Package Name | SOT |
Supplier Package | SOT-416 |
Typical Diode Forward Voltage (V) | 0.72 |
Typical Fall Time (ns) | 20.4 |
Typical Gate Charge @ Vgs (nC) | 2.1@4.5V |
Typical Gate Plateau Voltage (V) | 1.35 |
Typical Gate to Drain Charge (nC) | 0.5 |
Typical Gate to Source Charge (nC) | 0.325 |
Typical Input Capacitance @ Vds (pF) | 156@5V |
Typical Output Capacitance (pF) | 28 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 18@5V |
Typical Rise Time (ns) | 8.2 |
Typical Turn-Off Delay Time (ns) | 29 |
Typical Turn-On Delay Time (ns) | 8 |
Maximum Continuous Drain Current | 760 mA |
Maximum Drain Source Resistance | 1 Ω |
Maximum Drain Source Voltage | 20 V |
Maximum Gate Source Voltage | -6 V, +6 V |
Maximum Gate Threshold Voltage | 1.2V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 300 mW |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | SC-75 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 2.1 nC @ 4.5 V |
Width | 0.9mm |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов