NTCLE100E3223HB0, THERMISTOR CTN 22K

PartNumber: NTCLE100E3223HB0
Ном. номер: 8075667230
Производитель: Vishay
NTCLE100E3223HB0, THERMISTOR CTN 22K
Доступно на заказ 20 шт. Отгрузка со склада в Москве 4-5 недель.
86 × = 430
Количество товаров должно быть кратно 5 шт.

Описание

NTC Radial thermistors_5064826_Normal Module NTC Thermistors 0.5W 640 series
Negative Temperature Coefficient Thermistors (NTC) are semiconductor resistors whose resistance, at zero dissipation, decreases when the temperature varies either by the joule effect, with the ambient temperature or through a combination of the two. Measurement and checking of the temperature (thermometer, thermostat, sensor), current draw limiters and temperature compensation circuits for transistor circuits are some of the main applications for thermistors.

Rated dissipation: 0.5 W
Operating temperature: –40 °C → +150 °C


Термисторы - NTC (отрицательный температурный коэффициент)

Дополнительная информация

NTC thermistors, accuracy line NTCLE100E3223HB0