NX3FM2, Red XLR plug to socket ca

PartNumber: NX3FM2
Ном. номер: 8121621978
Производитель: Neutrik
NX3FM2, Red XLR plug to socket ca
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 010 × = 3 010
от 12 шт. — 2 430 руб.

Описание

Neutrik X Series XLR Cable Assemblies
Ready made X series cable assemblies for professional audio/visual applications. Each lead is terminated with 3 pole X series connectors, a male connector at one end and a female connector at the other. The cable employed is a 4 core (twisted pair type) with lapped screen specially designed for transmission balance to cancel out interference and external noise. The grey PVC sheath (6.5mm dia.) is a tough, extra flexible insulation for use in industrial environments. Cable rated at 1kV 0.75A., Choice of cable strain relief colours for easy identification at equipment connection.

XLR

Кабели и провода / Аудио-, видеокабели / Кабели с разъемами XLR /
3m Red Male XLR3 to Female XLR3 Audio Video Cable Assembly

Технические параметры

длина
3m
цвет брони
Red
Connector A
Male XLR3
Connector B
Female XLR3