CS O50-0009S-M, 9 way machine cont straig

PartNumber: CS O50-0009S-M
Ном. номер: 8019974783
Производитель: Нет торговой марки
CS O50-0009S-M, 9 way machine cont straig
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
190 × = 950
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 140 руб.
от 375 шт. — 114.19 руб.

Описание

Straight Plug and Socket (Commercial) Straight Plug and Socket

Connectors with machined contacts
Conforms to BS9523, F0010 and F0018
Solder bucket types with grounding fingers on the plug shell ensure protection from RFI/EMI

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Shell materialSteel
Shell finishTin plated
Yellow colour passivation
Insulator materialGlass filled polyester
Insulator ratingUL 94 V-0
Contact materialCopper alloy
Contact plating0.1μm gold
Current rating5A
Voltage rating500Vac rms
Contact resistance (max.)10mΩ
Insulation resistance (min)5 x 10 3 MΩ
Temperature range-55°C to +125°C
Mating cycles150


High Performance Commercial D Type Connectors

Soldered connection connectors suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC types, see the 'Speedbloc' range

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы под пайку /
RS Straight Panel Mount Solder D-sub Connector, Socket, 9 Way, 500 V ac, 5A

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold
номинальный ток
5A
глубина
12.55mm
размеры
30.81 x 10.85 x 12.55mm
род
Female
материал корпуса
Steel
длина
30.81mm
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
9
Шаг
2.77mm
номинальное напряжение
500 V ac
ширина
10.85mm
Body Orientation
Straight

Дополнительная информация

D-Sub With 9-Pin Female Connector Data Sheet