O50-0015S-F, 15 way formed cont straig

PartNumber: O50-0015S-F
Ном. номер: 8101581449
Производитель: Chin Nan Precision Electronics
O50-0015S-F, 15 way formed cont straig
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
150 × = 750
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 78 руб.
от 375 шт. — 65.95 руб.

Описание

Straight Plug and Socket (1) (Commercial) Straight Plug and Socket

Connectors with stamped and formed contacts
Shell and terminations to MIL-C-24308
Tinned and dimpled plug/shells offer good grounding and continuity
Tinned solder bucket terminations
Good EMI/RFI protection

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Shell materialSteel
Shell finishTin plated
Insulator materialGlass filled polyester
Insulator ratingUL94V-0
Contact materialPhosphor bronze
Contact plating0.1μm gold
Current rating5A
Voltage rating500Vac rms
Contact resistance (max.)15mΩ
Insulation resistance (min)10 6 MΩ
Temperature range-55°C to +125°C
Mating cycles150


High Performance Commercial D Type Connectors

Soldered connection connectors suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC types, see the 'Speedbloc' range

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы под пайку /
RS Straight Panel Mount Solder D-sub Connector, Socket, 15 Way, 500 V ac, 5A

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Gold
номинальный ток
5A
глубина
12.55mm
размеры
39.14 x 10.85 x 12.55mm
род
Female
материал корпуса
Steel
длина
39.14mm
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
15
Шаг
2.77mm
номинальное напряжение
500 V ac
ширина
10.85mm
Body Orientation
Straight

Дополнительная информация

55-0048 Data Sheet