O54-0025P-F, 25 way right angle ground

PartNumber: O54-0025P-F
Ном. номер: 8096482012
Производитель: Chin Nan Precision Electronics
O54-0025P-F, 25 way right angle ground
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 7 недель.
570 × = 570
от 25 шт. — 300 руб.
от 75 шт. — 247.20 руб.

Описание

90° PCB, European Footprint (10.6mm)

Locking lugs retain connectors during PCB assembly thereby reducing costs
Shells are tinned with dimpled plug/shells for effective ground continuity
4-40 UNC jack inserts are incorporated

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Shell materialSteel
Shell finish (grounding)Tin plated
Insulator materialGlass filled thermoplastic
Insulator ratingUL 94 V-0
Contact materialCopper alloy
Contact plating0.1μm gold
Current rating3A
Voltage rating350Vdc or ac peak
Contact resistance (max.)15mΩ
Insulation resistance (min)5 x 10 3 MΩ
Temperature range-55°C to +105°C
Mating cycles100


Value Added D Type Connectors Value-Added D Type Connectors

Solder bucket connection
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Прямоугольные разъемы общего назначения / Прямоугольные разъемы общего назначения /
25 way right angle ground plug connector

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold
номинальный ток
3A
род
Male
материал корпуса
Thermoplastic
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
число контактов
25
число полюсов
25
тип выводов
Solder
номинальное напряжение
350 V dc
Body Orientation
Right Angle

Дополнительная информация

D-sub with 25-pin male connector by forming
Datasheet