O83-00014, DCpower adaptor straight

PartNumber: O83-00014
Ном. номер: 8118725201
Производитель: Chin Nan Precision Electronics
O83-00014, DCpower adaptor straight
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
880 × = 880
от 15 шт. — 520 руб.
от 50 шт. — 443.40 руб.

Описание

DC Power Adaptor Leads
A range of dc Power Adaptor Leads brought to you under the trusted RS Brand. The power adaptor leads measure 1.8m long, and are terminated with either plug or socket at one end and left non-terminated at the other to allow for various termination options. Plugs and sockets are available as either right-angled or straight, and in either 2.1mm or 2.5mm versions.
These dc power adaptor leads are suitable for use with various small to medium electrical appliances, and are often used with portable monitors or electronic keyboards.

The RS Brand range of products are certified by engineers as offering comparable quality to that of leading brands without the premium price tag.

Not to be used as mains connectors

Leads

Кабели и провода / Силовые/Промышленные кабели / Силовые кабельные сборки /
RS 1.8m Black Power Cable Assembly CEE 7/7 1 A to C19, 12 V

Технические параметры

номинальный ток
1 A
длина
1.8m
цвет брони
Black
номинальное напряжение
12 V
Connector A
CEE 7/7
Connector B
C19
Connector B Type
Unterminated
Connector A Gender
Male
Connector A Angle
Straight

Дополнительная информация

Datasheet