O83159, BT 8600 ADVANCED + CALL B

PartNumber: O83159
Ном. номер: 8024037072
Производитель: British Telecom
O83159, BT 8600 ADVANCED + CALL B
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 310 × = 14 310
или
купить в 1 клик

Описание

BT8600 Advanced Call Blocker Phone with Answering Machine
The BT8600 Advanced Call Blocker comes with a new one-touch call blocking button so you can block callers from ever getting through again at the touch of a button. It also comes with BT's unique Call Guardian, which means you will never have to speak to another cold caller again.
Call Guardian screens incoming calls. Numbers on your contact list get straight through. Numbers you have blocked are rejected. For all other calls Call Guardian asks the caller to say their name and then asks the owner whether they want to accept or block the call without speaking to the caller

You must subscribe to a Caller Display service from your network provider for nuisance calls blocking, text messaging and visual voicemail features.

Handset
Base
Telephone line cord (pre-installed)
Mains power adaptor (UK)
2x AAA NiMH 750mAh Rechargeable batteries

Contents for each additional handset
One handset or more (depending on the pack size you go for)
Charger
Mains power adaptor (UK)
2x AAA NiMH 750mAh Rechargeable batteries

BT Advanced Call Blocker

Компьютерная периферия / Телекоммуникационное оборудование / Одноканальные телефоны /
BT 3 Cordless Desktop BT8600 LCD Display Single-Line Phone

Технические параметры

Жидкокристаллический дисплей
Yes
Вид монтажа
Desktop
Вид телефонной трубки
Cordless
Емкость телефонной книги
200
Количество телефонов в упаковке
3
Voice Mail Indicator
Yes
Speakerphone
Yes
Новинки
только новые товары
Модель
BT8600

Дополнительная информация

BT8600 Data Sheet
Quick Set-up & User Guide