OCB350L250Z, LIQUID SENSOR, PHOTOTRANSISTOR, 0.05A
см. техническую документацию
Описание
The OCB350 series Liquid Sensor configured to optimize the design effort needed to use a fluid sensor with the addition of self-calibration circuitry. The device is easy to use requiring only an optical device and power supply. Four lights are provided on the board that acknowledge when the device is calibrated (green LED), that the device could not be calibrated (red LED) and when the analog output has reached the logical trip higher than the calibration point (blue LED) or lower than the calibration point (green LED). The internal phototransistor load resistance can be set for three different values. A reset/clear pin is provided for remote signalling to calibrate of the system. The device comes with an OPB350L_Z, PC-Board, interface cable (OCB100-MC24) and all the necessary electronics required for sensing either transmissive or opaque fluids.
• Can identify if liquid is present in clear tubes
• Opaque plastic housing enhances ambient light rejection
• Printed circuit board mounting or 24" 26AWG wires
Технические параметры
Выход Датчика | Фототранзистор |
Выходной Ток | 50мА |
Линейка Продукции | OCB350 Series |
Максимальное Напряжение Питания DC | 5.25В |
Минимальное Напряжение Питания DC | 4.75В |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Analog |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Sensor Type | Tube Liquid Sensor |
Вес, г | 15.88 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.