OF102JE, Резистор в сквозное отверстие, Little Demon®, 1 кОм, 350 В, Осевые Выводы, 500 мВт, ± 5%, Серия OF

PartNumber: OF102JE
Ном. номер: 8120939508
Производитель: Ohmite
OF102JE, Резистор в сквозное отверстие ...
Доступно на заказ 23 шт. Отгрузка со склада в Москве 6 недель.
160 × = 160
от 5 шт. — 98 руб.
от 10 шт. — 87 руб.

Описание

The OF102JE is a Carbon Composition Resistor manufactured by extruding a blend of carbon and organic binders inside a phenolic outer body with solder-coated copper terminal. The extrusion is cut to length, leads inserted, cured and marked to form a finished resistor. This fixed resistor is made tough by a molding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, Little Demons® perform with low noise, dissipate heat rapidly and offer high temperature stability. This resistor is able to withstand larger short-term pulses and higher voltages than film resistors. It is sensitive to moisture and therefore, storage recommendations should be adhered to. The resistor is highly hygroscopic and changes in resistance value can occur if too much moisture is absorbed. For this reason, alcohol or hydrocarbon solvents are recommended for rinsing.

• Molded insulation for high dielectric strength
• Rugged construction
• High surge capabilities
• 700VAC Dielectric withstanding voltage

Пассивные Компоненты\Резисторы - Фиксированное Значение\Резисторы с Монтажом в Сквозное Отверстие
Код: 2145781

Технические параметры

Сопротивление
1кОм
Номинальное Напряжение
350В
Стиль Корпуса Резистора
Осевые Выводы
Класс Мощности
500мВт
Допуск Сопротивления
± 5%
Линия Продукции
Серия OF
Тип Элемента Сопротивления
Углеродный Композит

Дополнительная информация

Datasheet OF102JE