OFSRG-05-BK, Black PVC strain relief g

PartNumber: OFSRG-05-BK
Ном. номер: 8045688910
Производитель: Richco
OFSRG-05-BK, Black PVC strain relief g
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
660 × = 6 600
Количество товаров должно быть кратно 10 шт.

Описание

Strain Relief Gland
The Miniflex FBLT Strain Relief Gland enables ruggedised patch cords, or fibre bundles, protected in Fibre Bend Limiting Tube (FBLT) to be anchored to a chassis, or distribution trunking system, by the simple provision of a single hole., The FBLT is passed through the gland and is secured by the integral Tube Gripper Clip, this ensures a pull out resistance of over 100N whilst still ensuring a 30mm radius bend control and crush protection.

Material: PVC
Mid point or end termination of FBLT
Neat and unobtrusive
Provides secure fixing

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
HWØ DØ d1Ø d2Ø A
3731551211


Miniflex

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Сепаратор кабеля и ввод кабеля /
RS, PVC, Strain Relief Cable Gland, 5mm Bundle Diameter

Технические параметры

материал
PVC
Bushing Type
Strain Relief
Maximum Bundle Diameter
5mm
CAD Drawing
3D CAD Model