OH-A05, UK to European mains adap

PartNumber: OH-A05
Ном. номер: 8069263583
Производитель: Philex Hong Kong Ltd
OH-A05, UK to European mains adap
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
460 × = 460
от 15 шт. — 250 руб.
от 25 шт. — 203.60 руб.

Описание

International Adaptors
Adaptors to convert from the standard UK 13A plug or 2-pin shaver plug to European and International sockets., The International adaptor can be used with some earthed and non-earthed appliances, without changing plugs.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Selection guide
European
Converter
USA/Aus
Converter
Europe USA
Canada
Japan
Australia
New Zealand


Convertors and Adaptors

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Переходники и преобразователи для разъемов для электросетей /
UK to European mains adaptor converter

Технические параметры

тип соединителя
Type G - British 3-pin to European Socket
Converter Type
Travel Adapter
номинальный ток
7.5A
Country
UK to Europe
Country 1
UK
Country 2
Europe
Type 1 Connector
Type G - British 3-pin
Type 2 Connector
European Socket

Дополнительная информация

Product Specifications Data