OIL 9, Black nitrile coated grip

PartNumber: OIL 9
Ном. номер: 8072209988
Производитель: Microlin Cooper
OIL 9, Black nitrile coated grip
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
5 760 × = 5 760
или
купить в 1 клик
Цена указана за упаковку из 12
от 7 уп. — 4 950 руб.
от 15 уп. — 4 556.67 руб.

Описание

RS Double Nitrile Coated Nylon Gloves

These general use, double nitrile-coated reusable nylon gloves from RS are designed to provide excellent resistance to oil penetration.

Features & Benefits

∙ Comfortable fit which reduces hand fatigue, therefore increasing efficiency
∙ Long-lasting, hardwearing double coating
∙ Suitable general purpose glove for dry indoor and outdoor working environments and oily or greasy environments

Typical Applications

∙ Automotive engineering
∙ General assembly
∙ Component handling
∙ Light engineering

RS

Protective Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Example:
4 2
Abrasion resistance (0 to 4) Puncture resistance (0 to 4)
1 0
Cut resistance (0 to 5)Tear resistance (0 to 4)

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
RS Black General Purpose Nitrile-Coated Nylon Reusable Gloves, Size: 9 - L x 12

Технические параметры

размер
9 - L
Number of Gloves
12
Новинки
только новые товары
Glove Coating
Nitrile
Glove Material
Nylon
Mechanical Hazards EN388
EN388 4121
Primary Glove Application
General Purpose
Main Colour of Glove
Black

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves
General Use Double Nitrile Coated Nylon Glove ...