OLIMEXINO-328, Демонстрационная плата, Olimexino, перезаряжаемая батарея Li-Ion, часы реального времени

PartNumber: OLIMEXINO-328
Ном. номер: 8047408876
Производитель: Olimex
OLIMEXINO-328, Демонстрационная плата ...
Доступно на заказ 11 шт. Отгрузка со склада в Москве 2-4 недели.
5 260 × = 5 260
купить в 1 клик
от 5 шт. — 3 750 руб.


The OLIMEXINO-328 is a industrial grade ARDUINO like development board for ATMEGA328 microcontroller. The ATMEGA328 is a high performance 8bit AVR RISC based microcontroller combines 32KB ISP flash memory with read while write capabilities, 1KB EEPROM, 2KB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte oriented two wire serial interface, SPI serial port, six channel 10bit A/D converter (eight channels in TQFP and QFN/MLF packages), programmable watchdog timer with internal oscillator, and five software selectable power saving modes.

• ATMEGA328 microcontroller, 32KB ISP flash, 1KB EEPROM, 2KB SRAM memories
• Can work at different frequencies with easily exchange of the quartz crystal on socket
• DC to DC power supply allow power input voltage from 9V to 30V DC
• Works both on 3.3V and on 5V which is selectable with switch, so 3.3V and 5V shields can be used
• UEXT connector which allow many existing modules like RF, ZIGBEE, GSM, GPS to be connected
• Li ion rechargeable battery power supply option with build in on board charger
• Mini USB connector is used which is common and used in most cell phone
• The LEDs and the buttons are on the edge of the board so there is easy access

Полупроводники - Инструменты\Комплекты Разработчика и Аксессуары
Код: 2061327

Технические параметры

Производитель Чипа
Архитектура Ядра
Подархитектура Ядра
Номер Ядра Чипа
Название Семейства Чипа
Количество Бит
Содержимое Комплекта
Dev Board ATMEGA328
Work at Different Frequencies, Li-Ion Rechargeable Battery Power Supply, Allow Real Time Clock

Дополнительная информация

Datasheet OLIMEXINO-328