OM13069, DEMO BOARD, SMARTPHONE QUICK-JACK

PartNumber: OM13069
Ном. номер: 8079423078
Производитель: NXP Semiconductor
OM13069, DEMO BOARD, SMARTPHONE QUICK-JACK
Доступно на заказ 35 шт. Отгрузка со склада в Москве 6 недель.
1 610 × = 1 610

Описание

The OM13069 Smartphone Quick-Jack solution includes a small PCB with an LPC812 microcontroller, an energy harvesting IC, a miniature joystick and an expansion header. The LPC812 is an ARM, Cortex-M0+ microcontroller which manage the data transport, encoding/decoding data using the Manchester algorithm to be exchanged over the audio channels. The board's expansion header makes it easy connect myriad sensors (such as temperature, humidity, wind, heart rate, accelerometer etc), switches (lights, power etc), HMI devices (such as keyboards, game controllers etc) or other devices that collect or log data from a variety of sources. An energy harvesting circuit utilizes the right audio channel to draw power from the smart device to power the Quick-Jack board and attached sensors. The onboard joystick can be used to demonstrate a UI implementation and results are displayed by an App on the connected smartphone or tablet.

• Header for connecting external debug probe to enable code development
• I/O devices such as joystick, thermometer and LEDs
• 3.5mm male stereo plus microphone audio jack
• Downloadable free applications for both iOS and Android

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Специализированных Приложений
Код: 2427497

Технические параметры

Производитель Чипа
NXP
Номер Ядра Чипа
LPC812
Тип Приложения Набора
Датчик
Подтип Приложения
Решение Быстрого Подключения к Смартфону
Содержимое Комплекта
Demo Board LPC812, Joystick, Male Audio Jack, App Download Source Code
Особенности
Energy Harvesting Design, Expansion Connector, Simple Plug & Play Operation, Downloadable Free Apps

Дополнительная информация

Datasheet OM13069