OMEGA-E2-HUB-PB, Omega Elastomer Coupling

PartNumber: OMEGA-E2-HUB-PB
Ном. номер: 8035795911
Производитель: Rexnord
OMEGA-E2-HUB-PB, Omega Elastomer Coupling
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 230 × = 5 230
или
купить в 1 клик

Описание

Rexnord Omega Elastomer Coupling
This elastomeric coupling range from Rexnord is low maintenance requiring no lubrication. The soft polymer element is able to cope with, and correct for considerable mis-alignment. Two piece polymer element allow's for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Polyurethane element cushions connected components from vibration and shock. Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans. ATEX approved.
One complete coupling requires the purchase of two hubs and a polymer connecting element.

Close coupled and spacer versions available to allow for different shaft spacings
For applications up to 7.500 rpm
Low maintenance
ATEX

Elastomer Couplings

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - муфты / Соединения гибкой балки /
Omega Elastomer Coupling, Steel Hub, E2

Технические параметры

Torque Rating
21Nm

Дополнительная информация

Omega Flex Element Features and Benefits
Rexnord Omega E Data Sheet
Omega Flex Element Installation and ...
Omega Coupling Maintenance Instructions
Omega Coupling Installation Instructions