OP240A, Infrared SL LED 890nm 40-

PartNumber: OP240A
Ном. номер: 8000456009
Производитель: Optek
OP240A, Infrared SL LED 890nm 40-
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 4-5 недель.
120 × = 600
Количество товаров должно быть кратно 5 шт.

Описание

Optek OP240 and OP245 Series IREDs
The OP240 and OP245 series, from Optek Technology, are plastic Infrared (IR) emitting diodes. They are in side-looking epoxy, through-hole packages which are ideal for applications where space is limited. Suitable applications for the OP240 and OP245 series include PCB mounted slot switches and PCB interrupters.

Features of the OP240 and OP245 series:
Side-looking package
Wide beam angle
Wavelength: 890nm
Beam angle: 40°
Dome and recessed lead types
Operating temperature: -40°C to +100°C

IR Emitters, Optek

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Инфракрасные светодиоды /
Optek OP240A IR LED, 890nm, Side Looker Through Hole Package

Технические параметры

размеры
4.45 x 2.34 x 5.72mm
тип монтажа
Through Hole
число выводов
2
тип упаковки
Side Looker
пиковая длина волны
890nm
Number of LEDs
1
LED Material
GaAlAs
Lens Shape
Circular
Angle of Half Intensity
40°

Дополнительная информация

OP240A/B/C/D GaAlAs Infrared Emitting Diodes ...