OP413FSZ, Операционный усилитель, четверной, 3.4 МГц, 4 Усилителя, 1.2 В/мкс, ± 2В до ± 18В, WSOIC

PartNumber: OP413FSZ
Ном. номер: 8001845901
Производитель: Analog Devices
OP413FSZ, Операционный усилитель, четверной ...
Доступно на заказ 49 шт. Отгрузка со склада в Москве 6 недель.
800 × = 800
от 10 шт. — 596 руб.

Описание

The OP413FSZ is a quad Operational Amplifier features low noise and drift. It has been designed for systems with internal calibration. Often these processor-based systems are capable of calibrating corrections for offset and gain, but it cannot correct for temperature drifts and noise. Optimized for this parameter, the OPx13 family can be used to take advantage of superior analog performance combined with digital correction. The OPx13 family is unity gain stable and has a typical gain bandwidth product of 3.4MHz. Slew rate is in excess of 1V/µs. Noise density is a very low 4.7nV/√Hz and noise in the 0.1 to 10Hz band is 120nV p-p. Input offset voltage is guaranteed and offset drift is guaranteed to be less than 0.8µV/°C. Input common-mode range includes the negative supply and to within 1V of the positive supply over the full supply range. Phase reversal protection is designed into the OPx13 family for cases where input voltage range is exceeded.

• Unity gain stable
• No phase reversal
• 100µV Low offset voltage
• 0.2µV/°C Very low drift

Полупроводники - Микросхемы\Усилители и Компараторы\Операционные Усилители - ОУ
Код: 2376750

Технические параметры

Полоса Пропускания
3.4МГц
Количество Усилителей
4 Усилителя
Скорость Нарастания
1.2В/мкс
Диапазон Напряжения Питания
± 2В до ± 18В
Стиль Корпуса Усилителя
WSOIC
Количество Выводов
16вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Линия Продукции
OP413 Series
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet OP413FSZ