OP470EY, Op Amp Quad Low Noise CDI

PartNumber: OP470EY
Ном. номер: 8034568990
Производитель: Analog Devices
OP470EY, Op Amp Quad Low Noise CDI
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
1 960 × = 1 960

Описание

Quad Precision Op Amps, Analog Devices
This quad precision operational amplifier is economic in both its physical space-saving and power consumption, and with a very low bias current and low supply current it is ideal for battery-powered systems. This op amp is suitable for a variety of applications, such as instrument amplifiers and peak detectors.

Operational Amplifiers, Analog Devices

Полупроводники / Усилители и компараторы / Операционные усилители /
Analog Devices OP470EY Quad Op Amp, 6MHz Rail-Rail 2V/μs Low Noise, 14-pin CDIP

Технические параметры

Amplifier Type
Low Noise
размеры
19.94 x 7.87 x 3.56mm
высота
3.56mm
длина
19.94mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-25 °C
тип монтажа
Through Hole
Number of Channels per Chip
4
тип выхода
Rail to Rail
тип упаковки
CDIP
Pin Count
14
Power Supply Type
Dual
Typical Dual Supply Voltage
±18V
Typical Gain Bandwidth Product
6MHz
Typical Slew Rate
2V/µs
Typical Voltage Gain
2300 V/mV
ширина
7.87mm
Typical Input Voltage Noise Density
5nV/√Hz

Дополнительная информация

Very Low Noise Quad Operational Amplifier