OPA569AIDWP, Операционный усилитель, одиночный, 1.2 МГц, 1 Усилитель, 1.2 В/мкс, 2.7В до 5.5В, SOIC

PartNumber: OPA569AIDWP
Ном. номер: 8039446301
Производитель: Texas Instruments
OPA569AIDWP, Операционный усилитель ...
Доступно на заказ 142 шт. Отгрузка со склада в Москве 2-4 недели.
1 420 × = 1 420
от 10 шт. — 850 руб.
от 100 шт. — 539.90 руб.


The OPA569AIDWP is a single high-current Operational Amplifier designed for driving a wide variety of loads while operating on low-voltage supplies. It operates from either single supplies for design flexibility and has rail-to-rail swing on the input and output. Typical output swing is within 150mV of the supply rails, with output current of 2A. Output swing closer to the rails is achievable with lighter loads. The OPA569 is unity gain stable, has low DC errors, is easy to use and free from the phase inversion problems found in some power amplifiers. High performance is maintained at voltage swings near the output rails. The OPA569 provides an accurate user-selected current limit that is set with an external resistor or digitally adjusted via a digital-to-analog converter. The OPA569 output can be independently disabled using the enable pin, saving power and protecting the load. The IMONITOR pin provides a 1: 475 bidirectional copy of the output current.

• Thermal protection
• Adjustable current limit
• Two flags - Current limit and temperature warning
• Shutdown function with output disable
• 1.3µV/°C Typical offset drift
• 90dB Typical CMRR
• Green product and no Sb/Br

Полупроводники - Микросхемы\Усилители и Компараторы
Код: 1470363

Технические параметры

Полоса Пропускания
Количество Усилителей
1 Усилитель
Скорость Нарастания
Диапазон Напряжения Питания
2.7В до 5.5В
Стиль Корпуса Усилителя
Количество Выводов
Минимальная Рабочая Температура
Максимальная Рабочая Температура
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год