OPA861ID, OP Amp Single Transconduc

PartNumber: OPA861ID
Ном. номер: 8024827984
Производитель: Texas Instruments
OPA861ID, OP Amp Single Transconduc
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 7 недель.
230 × = 2 300
Количество товаров должно быть кратно 10 шт.

Описание

Transconductance Amplifiers, Texas Instruments
LM137000 and OPA860/861 Operational Transconductance Amplifiers (OTAs) from Texas Instruments. Operational Transconductance Amplifiers produce an output current proportional to a differential input. The transconductance, or gain, of the OTA can be controlled via a current which makes the devices suitable for a wide range of voltage or current controlled applications such as filters, oscillators, multipliers and variable gain cells.

Transconductance Amplifiers
An Operational Transconductance Amplifier (OTA) produces an output current proportional to its differential input. The transconductance, or gain, of the OTA can be controlled via a current, and the device is suitable for a wide range of voltage or current controlled applications such as filters, oscillators, multipliers and variable gain cells.

Полупроводники / Усилители и компараторы / Операционные усилители /
Texas Instruments OPA861ID Transconductance Op Amp, 5 V, 8-Pin SOIC

Технические параметры

Amplifier Type
Transconductance
Dimensions
4.9 x 3.91 x 1.58mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Number of Channels per Chip
1
Package Type
SOIC
Pin Count
8
Power Supply Type
Dual, Single
Typical Dual Supply Voltage
±5V
Typical Single Supply Voltage
5 V
Typical Slew Rate
410V/µs
Width
3.91mm
Typical Input Voltage Noise Density
2.4nV/√Hz
высота
1.58mm
Length
4.9mm
Mounting Type
Surface Mount

Дополнительная информация

OPA861IDG4