OPB100-EZ, InfraRed LED, snap-in des

PartNumber: OPB100-EZ
Ном. номер: 8082673784
Производитель: Optek
OPB100-EZ, InfraRed LED, snap-in des
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
460 × = 920
Количество товаров должно быть кратно 2 шт.


OPB100 Series Optical Emitter and Sensor Pairs
The OPB100 series, from Optek Technology, consist of optical emitters and sensors. The IR LED and the phototransistor come in separate plastic housings and can be purchased individually or together (OPB100Z). Their snap-in package design enables easy installation without any need for additional mounting hardware.
The emitter and sensor do not require precise alignment due to no aperture. They are designed for general switching and low speed data communication applications, for example; non-contact reflective objects, non-contact interruptive sensing, assembly line automation, machine automation and machine safety.

OPB100-SZ: Phototransistor
OPB100Z: Contains both OPB100-EZ and OPB100-SZ

Infrared (IR) Transceivers, Optek

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Инфракрасные светодиоды /
Optek OPB100-EZ OPB100 IR LED,

Технические параметры

тип монтажа
Snap In
только новые товары

Дополнительная информация

OPB100-EZ Data Sheet