OPB100Z, Оптический излучатель (ИК-светодиод) и датчик (фототранзистор) пара
см. техническую документацию
Описание
The OPB100Z series consists of an infrared LED (OPB100-EZ) and phototransistor (OPB100-SZ) in separate plastic housings. The low cost, snap-in design requires no screws or other mounting hardware for ease of installation. The emitter and sensor are not apertured which allows separation distances in excess of 36" (91.4 cm) without concern for precise alignment. The front side clip allows mounting of the product to any 0.059" (1.50 mm) thick material. It is suitable for use in non-contact reflective object, non-contact interruptive sensing, assembly line automation, machine automation, machine safety.
• Optical Emitter (Infrared LED) - OPB100-EZ
• Sensor (Phototransistor) - OPB100-SZ
• Snap-in mounting
• Variable sensing distance over 36" (91.4 cm)
• Low profile package
• 24" (61.0 cm) wire leads
Технические параметры
Линейка Продукции | OPB100 Series |
Mounting Type | Snap-In |
Series | OPB100 |
Collector- Emitter Voltage VCEO Max | 30 V |
Factory Pack Quantity | 200 |
If - Forward Current | 20 mA |
Maximum Operating Temperature | +80 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Wire Leads |
Number of Channels | 1 Channel |
Output Type | Phototransistor |
Packaging | Bulk |
Pd - Power Dissipation | 250 mW |
Sensing Distance | 914 mm |
Sensing Method | Transmissive, Slotted |
Vf - Forward Voltage | 1.7 V |
Vr - Reverse Voltage | 2 V |
Wavelength | 880 nm |
Вес, г | 1.64 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.